Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single, Pre-Biased > PDTC143TU,115

All prices are in US dollars.
Digi-Key Part Number568-6436-2-ND
Price BreakUnit PriceExtended Price
3,0000.0300990.27
6,0000.02714162.84
15,0000.02360354.00
30,0000.02124637.20
75,0000.018881,416.00
150,0000.015692,354.10
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PDTC143TU,115

DescriptionTRANSISTOR NPN 50V 100MA SOT323
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSISTOR NPN 50V 100MA SOT323 | PDTC143TU,115 | 568-6436-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PDTC143T
Product Photos SOT-70, SOT-323
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Single, Pre-Biased
Series-
PackagingTape & Reel (TR)
Transistor TypeNPN - Pre-Biased
Current - Collector (Ic) (Max)100mA
Voltage - Collector Emitter Breakdown (Max)50V
Resistor - Base (R1) (Ohms)4.7k
Resistor - Emitter Base (R2) (Ohms)-
DC Current Gain (hFE) (Min) @ Ic, Vce200 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)1µA
Frequency - Transition-
Power - Max200mW
Mounting TypeSurface Mount
Package / CaseSC-70, SOT-323
Supplier Device PackageSC-70
Dynamic CatalogNPN Pre-biased Transistors
Other Names568-6436-2
934057542115
PDTC143TU T/R
PDTC143TU T/R-ND
PDTC143TU,115-ND
PDTC143TU115
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6436-1-NDPDTC143TU,115Cut Tape (CT)9,626 - Immediate0.180001
568-6436-6-NDPDTC143TU,115Digi-Reel®9,626 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-PDTC143TU135-CHPPDTC143TU,135Tape & Reel (TR)30,000 - Immediate0.0236010,000

3:38:19 6/20/2013 - Help With This Screen