Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single, Pre-Biased > PDTA124TT,215

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number568-2122-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

PDTA124TT,215

DescriptionTRANS PNP W/RES 50V SOT-23
Lead Free Status / RoHS StatusLead free / RoHS Compliant
TRANS PNP W/RES 50V SOT-23 | PDTA124TT,215 | 568-2122-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PDTA124T
Product Photos SOT-23
Catalog Drawings SOT-23 Package Top
PDTA1xxTx Series Circuit
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Single, Pre-Biased
Series-
PackagingCut Tape (CT)
Transistor TypePNP - Pre-Biased
Current - Collector (Ic) (Max)100mA
Voltage - Collector Emitter Breakdown (Max)50V
Resistor - Base (R1) (Ohms)22k
Resistor - Emitter Base (R2) (Ohms)-
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)1µA
Frequency - Transition-
Power - Max250mW
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageTO-236AB
Other Names568-2122-1
Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-PDTA124TT215-CHPPDTA124TT,215Tape & Reel (TR)21,000 - Immediate0.030093,000

0:45:47 5/23/2013 - Help With This Screen