• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PDSP2112-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PDSP2112

Description DISPLAY PROG 8CHAR .200" 5X7 HER
Expanded Description Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PDSP211x
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Alphanumeric Programmable Display™
Part Status Obsolete
Millicandela Rating 330µcd
Internal Connection -
Size / Dimension 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Parallel, 8-Bit
 
Additional Resources
Standard Package ? 12
Other Names Q68000A8504

17:16:17 1/22/2017

Send Feedback