|
Keywords: ? 





Product Index > Optoelectronics > Display Modules - LED Dot Matrix and Cluster > OSRAM Opto Semiconductors Inc PDSP1882

All prices are in US dollars.
Digi-Key Part Number475-3013-ND
Price BreakUnit PriceExtended Price
155.3700055.37
1044.29200442.92
10040.140104,014.01
25038.186009,546.50
50036.8289818,414.49
Quantity Available Digi-Key Stock: 84
Can ship immediately
Manufacturer

Manufacturer Part Number

PDSP1882

DescriptionDISPLAY PROG 8CHAR .180" 5X7 HER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
PDSP1882 OSRAM Opto Semiconductors Inc | 475-3013-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PDSP188x
Product Photos PDSP1882
Standard Package ? 10
Category

Optoelectronics

Family

Display Modules - LED Dot Matrix and Cluster

SeriesAlphanumeric Programmable Display™
Millicandela Rating350µcd
Internal Connection-
Size / Dimension1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm)
ColorRed
Configuration5 x 7
Voltage - Forward (Vf) (Typ)-
InterfaceParallel, 8-Bit
Online CatalogPDSP188x Series
Other NamesPDSP1882-ND
Q68000A9107

0:59:05 2/28/2015