Add To Favorites
Product Overview
Digi-Key Part Number PDB-C171SMDKR-ND
Quantity Available 7,792
Can ship immediately
Manufacturer

Manufacturer Part Number

PDB-C171SM

Description PHOTODIODE PIN 660NM SMD
Expanded Description Photodiode 660nm 100ns 130° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Luna Optoelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Wavelength 660nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 2nA
Active Area 7.67mm²
Viewing Angle 130°
Operating Temperature -40°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PDB-C171SMDKR

02:49:05 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 3.02500 30.25
25 2.54120 63.53
100 2.17800 217.80
250 1.93600 484.00
500 1.75450 877.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PDB-C171SMTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 1.46300
  • Cut Tape (CT) ? : PDB-C171SMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,792 - Immediate
  • Unit Price: 3.63000
Send Feedback