Add To Favorites
Product Overview
Digi-Key Part Number PDB-C152SMCT-ND
Quantity Available 43,451
Can ship immediately
Manufacturer

Manufacturer Part Number

PDB-C152SM

Description PHOTODIODE BLUE 0.74MM SQ SMD
Expanded Description Photodiode 660nm 50ns 120° 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Luna Optoelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 660nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 50ns
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 2nA
Active Area 1.66mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 80°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PDB-C152SMCT

03:49:14 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.60900 16.09
25 1.23760 30.94
100 1.11380 111.38
250 0.99000 247.50
500 0.84150 420.75
1,000 0.69300 693.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PDB-C152SMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: 0.59850
  • Digi-Reel® ? : PDB-C152SMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback