Add To Favorites
Product Overview
Digi-Key Part Number PDA241-SRT02-504A2-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA241-SRT02-504A2

Description POT 500K OHM 1/4W CARBON LOG
Expanded Description 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1 Turn Carbon 0.25W, 1/4W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PDA24 Series
Online Catalog Pro Audio PDA24 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Pro Audio PDA24
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 500k
Tolerance ±15%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.25W, 1/4W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Round
Actuator Length 0.748" (19.00mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names PDA241SRT02504A2

05:55:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 3.65
10 3.19200 31.92
25 2.85000 71.25
50 2.67900 133.95
100 2.62200 262.20
250 2.50800 627.00
500 2.05200 1,026.00
1,000 1.76700 1,767.00
5,000 1.59600 7,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback