• Obsolete item.
Product Overview
Digi-Key Part Number 993-1222-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PDA012A-350S-R

Description LED SUPPLY CC AC/DC 17-34V 350MA
Expanded Description 350mA 17 ~ 34 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PDA012A
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PDA
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 132VAC
Voltage - Output 17 ~ 34 V
Current - Output (Max) 350mA
Power (Watts) 12W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OVP, SCP
Ratings IP20
Operating Temperature 0°C ~ 40°C
Efficiency Level V
Termination Style 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female
Size / Dimension 2.81" L x 1.33" W x 1.81" H (71.5mm x 33.8mm x 46.0mm)
Mounting Type -
Approvals cULus
Weight 0.187 lb (84.82g)
 
Additional Resources
Standard Package ? 1
Other Names 993-1222
PDA012A-350S
PDA012A350SR

02:57:52 2/22/2017

Send Feedback