Keywords:





Product Index > Optoelectronics > Display Modules - LCD, OLED, Graphic > PDA-320240D-04

Non-Stock

All prices are in US dollars.
Digi-Key Part Number153-1138-ND
Price BreakUnit PriceExtended Price
14454.530007,852.32
Quantity Available
Manufacturer

Manufacturer Part Number

PDA-320240D-04

DescriptionLCD DISPLAY 320X240 FSTN TRANSFL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LCD DISPLAY 320X240 FSTN TRANSFL | PDA-320240D-04 | 153-1138-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PDA320240D-04 Drawing
Product Photos PDA-320240D-04
Standard Package144
CategoryOptoelectronics
FamilyDisplay Modules - LCD, OLED, Graphic
Series-
Display TypeFSTN - Film Super-Twisted Nematic
Display ModeTransflective
Viewing Area76.80mm L x 57.60mm W
BacklightLED - White
Dot Pixels320 x 240 (QVGA)
Interface-
Dot Size0.23mm W x 0.23mm H
Dot Pitch0.24mm x 0.24mm
Other Names153-1138

3:24:58 5/25/2013 - Help With This Screen