Add To Favorites
Product Overview
Digi-Key Part Number 1173-1098-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PD2328J5050S2HF

Description POWER DIVIDER 2300-2800MHZ 0805
Expanded Description RF Power Divider 2.3GHz ~ 2.8GHz Isolation (Min) 17dB, 19dB Return Loss 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PD2328J5050S2HF
RoHS Information PD2328J5050S2HF Material Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Xinger® Power Dividers
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Insertion Loss 0.3dB
Frequency 2.3GHz ~ 2.8GHz
Specifications Isolation (Min) 17dB, 19dB Return Loss
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 1173-1098-2
55345-G001

20:45:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.36000 1,440.00
8,000 0.32000 2,560.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1173-1098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,502 - Immediate
  • Unit Price: 0.74000
  • Digi-Reel® ? : 1173-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback