Keywords:





Product Index > RF/IF and RFID > RF Power Dividers/Splitters > PD18-73LF

All prices are in US dollars.
Digi-Key Part Number863-1251-1-ND
Price BreakUnit PriceExtended Price
12.340002.34
1001.76000176.00
5001.60000800.00
1,0001.390001,390.00
Quantity Available Digi-Key Stock: 5,687
Can ship immediately
Manufacturer

Manufacturer Part Number

PD18-73LF

DescriptionSPLITTER/COMBINER 1.71-1.99GHZ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SPLITTER/COMBINER 1.71-1.99GHZ | PD18-73LF | 863-1251-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PD18-73(LF)
Wireless Infrastructure Solutions
Product Photos 6-SOT,AS193
Product Training Modules Diodes and Passive Overview
Standard Package1
CategoryRF/IF and RFID
FamilyRF Power Dividers/Splitters
Series-
PackagingCut Tape (CT)
Insertion Loss0.4dB
Frequency1.71GHz ~ 1.99GHz
SpecificationsIsolation (Min) 18dB, 3% Imbalance (Max)
Size / Dimension0.114" L x 0.0615" W x 0.046" H (2.9mm x 1.55mm x 1.175mm)
Package / CaseSOT-6
Dynamic CatalogPower Dividers, Combiners
Other Names863-1251-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1251-2-NDPD18-73LFTape & Reel (TR)3,000 - Immediate1.210003,000
863-1251-6-NDPD18-73LFDigi-Reel®5,687 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:39:20 5/21/2013 - Help With This Screen