Add To Favorites
Product Overview
Digi-Key Part Number 1080-1367-6-ND
Quantity Available 67,968
Can ship immediately
Manufacturer

Manufacturer Part Number

PD15-22C/TR8

Description PHOTODIODE PIN IR CLEAR FLAT SMD
Expanded Description Photodiode 940nm 10ns 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PD15-22C/TR8
Design Resources Development Tool Selector
Online Catalog PD15-21B/TR8 and PD15-22x/TR8
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 10ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 10nA
Active Area -
Viewing Angle -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1367-6

03:46:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.36400 3.64
25 0.29720 7.43
100 0.23760 23.76
250 0.20048 50.12
500 0.17078 85.39
1,000 0.13365 133.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1367-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: 0.11138
  • Cut Tape (CT) ? : 1080-1367-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,968 - Immediate
  • Unit Price: 0.50000
Send Feedback