Add To Favorites
Product Overview
Digi-Key Part Number 1173-1094-6-ND
Quantity Available 41,236
Can ship immediately
Manufacturer

Manufacturer Part Number

PD0922J5050S2HF

Description POWER DIVIDER 950-2150MHZ 0805
Expanded Description RF Power Divider 950MHz ~ 2.15GHz Isolation (Min) 9dB, 12dB Return Loss 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PD0922J5050S2HF
RoHS Information PD0922J5050S2HF Material Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Xinger® Power Dividers
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Digi-Reel® ?
Part Status Active
Insertion Loss 0.5dB
Frequency 950MHz ~ 2.15GHz
Specifications Isolation (Min) 9dB, 12dB Return Loss
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1094-6

08:15:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65100 6.51
25 0.58800 14.70
100 0.51450 51.45
250 0.45152 112.88
500 0.39900 199.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1094-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.36000
  • Cut Tape (CT) ? : 1173-1094-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,236 - Immediate
  • Unit Price: 0.74000
Send Feedback