Keywords:





Product Index > RF/IF and RFID > RF Power Dividers/Splitters > PD09-73LF

All prices are in US dollars.
Digi-Key Part Number863-1250-2-ND
Price BreakUnit PriceExtended Price
3,0001.210003,630.01
6,0001.050006,299.98
12,0000.9875011,850.00
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PD09-73LF

DescriptionSPLITTER/COMBINER 0.81-0.96GHZ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SPLITTER/COMBINER 0.81-0.96GHZ | PD09-73LF | 863-1250-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PD09-73(LF)
Wireless Infrastructure Solutions
Product Photos PD09-73LF
Product Training Modules Diodes and Passive Overview
Standard Package3,000
CategoryRF/IF and RFID
FamilyRF Power Dividers/Splitters
Series-
PackagingTape & Reel (TR)
Insertion Loss0.4dB
Frequency810MHz ~ 960MHz
SpecificationsIsolation (Min) 18dB, 3% Imbalance (Max)
Size / Dimension0.114" L x 0.0615" W x 0.046" H (2.9mm x 1.55mm x 1.175mm)
Package / CaseSOT-6
Dynamic CatalogPower Dividers, Combiners
Other Names863-1250-2
PD0973LF
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1250-1-NDPD09-73LFCut Tape (CT)7,096 - Immediate2.340001
863-1250-6-NDPD09-73LFDigi-Reel®7,096 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:30:31 5/20/2013 - Help With This Screen