Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Tubing > PD-CAP-3/8-0

All prices are in US dollars.
Digi-Key Part NumberPDC038K-ND
Price BreakUnit PriceExtended Price
10.330000.33
100.302003.02
500.2716013.58
1000.2413024.13
5000.21118105.59
1,0000.18101181.01
Quantity Available Digi-Key Stock: 14,162
Can ship immediately
Manufacturer

Manufacturer Part Number

PD-CAP-3/8-0

DescriptionHEATSHRINK POLY ENDCAP 3/8" BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSHRINK POLY ENDCAP 3/8" BLK | PD-CAP-3/8-0 | PDC038K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PD Caps Drawing
Product Photos PD-CAP-3%5E8-0
Catalog Drawings PD-CAP-3/8-0
PD-CAP-3/8-0_2
Standard Package7,500
CategoryCables, Wires - Management
FamilyHeat Shrink Tubing
SeriesPD, Raychem Cable
Packaging*
TypeEnd Cap
Shrinkage Ratio-
Length0.104' (31.75mm, 1.25")
Inner Diameter - Supplied0.375" (9.5mm)
Inner Diameter - Recovered0.090" (2.3mm)
Recovered Wall Thickness0.082" (2.08mm)
MaterialPolyolefin
Features-
ColorBlack
Operating Temperature-55°C ~ 110°C
Shrink Temperature125°C
Dynamic CatalogPD Series
Other Names5510050002
PDC038K
PDCAP3/80
PDCAP380

5:07:03 5/12/2013 - Help With This Screen