Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Tubing > PD-CAP-1/8-0

All prices are in US dollars.
Digi-Key Part NumberPDC018K-ND
Price BreakUnit PriceExtended Price
10.120000.12
100.111001.11
500.100205.01
1000.089108.91
5000.0779438.97
1,0000.0668166.81
Quantity Available Digi-Key Stock: 27,112
Can ship immediately
Manufacturer

Manufacturer Part Number

PD-CAP-1/8-0

DescriptionHEATSHRINK POLY ENDCAP 1/8" BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSHRINK POLY ENDCAP 1/8" BLK | PD-CAP-1/8-0 | PDC018K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PD Caps Drawing
Product Photos PD-CAP-1/8-0
Catalog Drawings PD-CAP-1/8-0
PD-CAP-1/8-0_2
Standard Package37,500
CategoryCables, Wires - Management
FamilyHeat Shrink Tubing
SeriesPD, Raychem Cable
Packaging*
TypeEnd Cap
Shrinkage Ratio-
Length0.083' (25.40mm, 1.00")
Inner Diameter - Supplied0.125" (3.2mm)
Inner Diameter - Recovered0.023" (0.6mm)
Recovered Wall Thickness0.048" (1.22mm)
MaterialPolyolefin
Features-
ColorBlack
Operating Temperature-55°C ~ 110°C
Shrink Temperature125°C
Dynamic CatalogPD Series
Other Names5510320002
PDC018K
PDCAP1/80
PDCAP180

14:37:57 5/24/2013 - Help With This Screen