Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Tubing > PD-CAP-1/2-0

All prices are in US dollars.
Digi-Key Part NumberPDC012K-ND
Price BreakUnit PriceExtended Price
10.560000.56
100.508005.08
500.4568022.84
1000.4061040.61
5000.35536177.68
1,0000.30459304.59
Quantity Available Digi-Key Stock: 2,432
Can ship immediately
Manufacturer

Manufacturer Part Number

PD-CAP-1/2-0

DescriptionHEATSHRINK POLY ENDCAP 1/2" BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSHRINK POLY ENDCAP 1/2" BLK | PD-CAP-1/2-0 | PDC012K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PD Caps Drawing
Product Photos PD-CAP-1%5E2-0
Catalog Drawings PD-CAP-1/2-0
PD-CAP-1/2-0_2
Standard Package5,000
CategoryCables, Wires - Management
FamilyHeat Shrink Tubing
SeriesPD, Raychem Cable
Packaging*
TypeEnd Cap
Shrinkage Ratio-
Length0.114' (35.00mm, 1.37")
Inner Diameter - Supplied0.500" (12.7mm)
Inner Diameter - Recovered0.090" (2.3mm)
Recovered Wall Thickness0.100" (2.54mm)
MaterialPolyolefin
Features-
ColorBlack
Operating Temperature-55°C ~ 110°C
Shrink Temperature125°C
Dynamic CatalogPD Series
Other Names5510060002
PDC012K
PDCAP1/20
PDCAP120

5:08:09 5/12/2013 - Help With This Screen