Add To Favorites
Product Overview
Digi-Key Part Number 493-4389-6-ND
Quantity Available 13,583
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1V151MCL1GS

Description CAP ALUM POLY 150UF 20% 35V SMD
Expanded Description 150µF ±20% 35V Aluminum Polymer Capacitor Radial, Can - SMD 28 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PCV Series Datasheet
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PCV Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2.6A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4389-6

05:38:05 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 3.13
10 2.52700 25.27
25 2.37520 59.38
50 2.17320 108.66
100 1.97110 197.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4389-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 13,200 - Immediate
  • Unit Price: 1.62450
  • Cut Tape (CT) ? : 493-4389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,583 - Immediate
  • Unit Price: 3.13000
Send Feedback