Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PCUA30M30PA-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PCUA30M30PA

Description ULTRASONIC SENSOR 30" NO
Expanded Description Ultrasonic Sensor 215kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PCUA30 Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Frequency 215kHz
Voltage - Rated 10 V ~ 30 V
Beam Angle 10°
Operating Temperature 0°C ~ 50°C (TA)
 
Additional Resources
Standard Package ? 1

12:47:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 467.82800 4,678.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback