Add To Favorites
Product Overview
Digi-Key Part Number H11160-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN10-64P-2.54DS(72)

Description CONN DIN HEADER 64POS DUAL R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Online Catalog PCN10 and PCN13 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 64
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names *PCN10-64P-2.54DS(72)
H11160
PCN1064P254DS72

01:22:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 6.10
10 5.85600 58.56
50 5.12400 256.20
100 4.88000 488.00
250 4.27000 1,067.50
500 4.14800 2,074.00
1,000 3.53800 3,538.00
2,500 3.29400 8,235.00
5,000 3.17200 15,860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback