Add To Favorites
Product Overview
Digi-Key Part Number H11159-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN10-50P-2.54DS(72)

Description CONN DIN HEADER 50POS DUAL R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Online Catalog PCN10 and PCN13 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 50
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *PCN10-50P-2.54DS(72)
H11159
PCN1050P254DS72

02:13:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 5.48
10 5.25600 52.56
50 4.59900 229.95
100 4.38000 438.00
250 3.83252 958.13
500 3.72300 1,861.50
1,000 3.17550 3,175.50
2,500 2.95650 7,391.25
5,000 2.84700 14,235.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback