Add To Favorites
Product Overview
Digi-Key Part Number H11157-ND
Quantity Available 1,201
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN10-32P-2.54DS(72)

Description CONN DIN HEADER 32POS DUAL R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Online Catalog PCN10 and PCN13 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *PCN10-32P-2.54DS(72)
H11157
PCN1032P254DS72

01:50:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 4.03
10 3.86400 38.64
50 3.38100 169.05
100 3.22000 322.00
250 2.81752 704.38
500 2.73700 1,368.50
1,000 2.33450 2,334.50
2,500 2.17350 5,433.75
5,000 2.09300 10,465.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback