Add To Favorites
Product Overview
Digi-Key Part Number H11156-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PCN10-20P-2.54DS(72)

Description CONN DIN HEADER 20POS DUAL R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Online Catalog PCN10 and PCN13 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 20
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Level, Class -
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names *PCN10-20P-2.54DS(72)
H11156
PCN1020P254DS72

10:01:42 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 3.05
10 2.92800 29.28
50 2.56200 128.10
100 2.44000 244.00
250 2.13500 533.75
500 2.07400 1,037.00
1,000 1.76900 1,769.00
2,500 1.64700 4,117.50
5,000 1.58600 7,930.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback