Add To Favorites
Product Overview
Digi-Key Part Number 296-29268-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 38
Manufacturer

Manufacturer Part Number

PCM5102EVM-U

Description EVAL MODULE FOR PCM5102
Expanded Description PCM5102 DirectPath™ Series 16, 24, 32 Bit 8k ~ 384k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PCM5100,101,102
PCM510xEVM-U User Guide
Design Resources Development Tool Selector
Manufacturer Product Page PCM5102EVM-U Specifications
Online Catalog PCM5100, PCM5101, PCM5102 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DirectPath™
Part Status Active
Number of DAC's 2
Number of Bits 16, 24, 32
Sampling Rate (Per Second) 8k ~ 384k
Data Interface PCM
Settling Time -
DAC Type Current
Operating Temperature -25°C ~ 85°C
Supplied Contents Board
Utilized IC / Part PCM5102
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29268
PCM5102EVM-U-ND
PCM5102EVMU

20:23:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 200.56000 200.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback