Add To Favorites
Product Overview
Digi-Key Part Number 296-30977-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 14
Manufacturer

Manufacturer Part Number

PCM4222EVM

Description EVAL MODULE FOR PCM4222
Expanded Description PCM4222 - 24 Bit 216k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PCM4222
PCM4222EVM Guide
Design Resources Development Tool Selector
Manufacturer Product Page PCM4222EVM Specifications
Online Catalog PCM4222 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Number of A/D Converters 2
Number of Bits 24
Sampling Rate (Per Second) 216k
Data Interface Left-Justified, I2S™, and TDM
Input Range 5.6 Vpp
Power (Typ) @ Conditions 340mw @ 192kHz
Utilized IC / Part PCM4222
Supplied Contents Board
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30977
PCM4222EVM-ND

21:50:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.17000 150.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback