Add To Favorites
Product Overview
Digi-Key Part Number 296-29561-6-ND
Quantity Available 1,651
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCM2704CDBR

Description IC DAC 16BIT STEREO W/USB 28SSOP
Expanded Description Audio 16 bit 48k SPI, USB 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Audio
Resolution (Bits) 16 b
Sampling Rate (Per Second) 48k
Data Interface SPI, USB
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 3.6 V, 5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29561-6

00:51:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 6.65
10 6.00600 60.06
100 4.97220 497.22
500 4.32970 2,164.85
1,000 3.77104 3,771.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 296-31377-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 7.68000
  • Tape & Reel (TR) ? : 296-29561-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.39000
  • Cut Tape (CT) ? : 296-29561-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,651 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 6.65000
Send Feedback