Add To Favorites
Product Overview
Digi-Key Part Number 296-23771-2-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 2,750
Manufacturer

Manufacturer Part Number

PCM1870AYZFT

Description IC ADC STER AUDIO 16BIT 24-DSBGA
Expanded Description ADC, Audio 16 bit 5k ~ 50k I²C, Serial, SPI™ 24-DSBGA (3.45x2.45)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM1870A
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page PCM1870AYZFT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 16 b
Sampling Rate (Per Second) 5k ~ 50k
Data Interface I²C, Serial, SPI™
Voltage Supply Source Analog and Digital
Voltage - Supply 1.71 V ~ 3.6 V, 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-UFBGA, DSBGA
Supplier Device Package 24-DSBGA (3.45x2.45)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-23771-2

13:27:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 3.58344 895.86
500 3.21542 1,607.71
1,250 2.42125 3,026.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-23771-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 461 - Immediate
    2,750 - Factory Stock ?
  • Unit Price: 5.29000
  • Digi-Reel® ? : 296-23771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 461 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCM1870AYZFR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.14125
Send Feedback