Add To Favorites
Product Overview
Digi-Key Part Number 296-26307-6-ND
Quantity Available 1,706
Can ship immediately
Manufacturer

Manufacturer Part Number

PCM1808PWR

Description IC ADC 24BIT STER 96KHZ 14-TSSOP
Expanded Description ADC, Audio 24 bit 96k Serial 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM1808
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly/Test Site Transfer 03/Mar/2015
Manufacturer Product Page PCM1808PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26307-6

15:13:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 1.96500 19.65
100 1.57960 157.96
500 1.29780 648.90
1,000 1.07532 1,075.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26307-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.90000
  • Cut Tape (CT) ? : 296-26307-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,706 - Immediate
  • Unit Price: 2.19000
  • Tray ? : 296-19773-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: 2.66000
  • Tape & Reel (TR) ? : PCM1808PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.90000
  • Tube ? : PCM1808PWG4-ND
  • Minimum Quantity: 360  Non-Stock ?
  • Quantity Available: 9,990 - Factory Stock ?
  • Unit Price: 1.80000
Send Feedback