Add To Favorites
Product Overview
Digi-Key Part Number 296-26305-6-ND
Quantity Available 6,218
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCM1803ADBR

Description ADC, Audio 24 bit 96k Serial 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM1803A
Product Training Modules Data Converter Basics
PCN Design/Specification Lead Frame Base Update 02/Apr/2015
Manufacturer Product Page PCM1803ADBR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Audio, Video
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - ADCs/DACs - Special Purpose

Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 296-26305-6

14:09:34 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 2.87
10 2.58000 25.80
100 2.06960 206.96
500 1.70100 850.50
1,000 1.18125 1,181.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26305-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.18125
  • Cut Tape (CT) ? : 296-26305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,218 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.87000
  • Tube ? : 296-19473-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 808 - Immediate
  • Unit Price: 3.12000
  • Tape & Reel (TR) ? : PCM1803ADBRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.18125
  • Tube ? : PCM1803ADBG4-ND
  • Minimum Quantity: 260  Non-Stock ?
  • Quantity Available: 9,945 - Factory Stock ?
  • Unit Price: 2.18115
Send Feedback