Add To Favorites
Product Overview
Digi-Key Part Number 296-26305-1-ND
Quantity Available 8,229
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCM1803ADBR

Description IC ADC 24BIT STER 96KHZ 20-SSOP
Expanded Description ADC, Audio 24 bit 96k Serial 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM1803A
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Lead Frame Base Update 02/Apr/2015
Manufacturer Product Page PCM1803ADBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26305-1

14:26:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 3.49
10 3.13000 31.30
100 2.56490 256.49
500 2.18342 1,091.71
1,000 1.84143 1,841.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26305-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.59625
  • Digi-Reel® ? : 296-26305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,229 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-19473-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,287 - Immediate
  • Unit Price: 4.07000
  • Tape & Reel (TR) ? : PCM1803ADBRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.59625
  • Tube ? : PCM1803ADBG4-ND
  • Minimum Quantity: 195  Non-Stock ?
  • Quantity Available: 9,945 - Factory Stock ?
  • Unit Price: 2.99128
Send Feedback