Add To Favorites
Product Overview
Digi-Key Part Number 296-26304-1-ND
Quantity Available 716
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCM1802DBR

Description IC ADC 24BIT STER 96KHZ 20-SSOP
Expanded Description ADC, Audio 24 bit 96k Serial 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM1802
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Lead Frame Base Update 02/Apr/2015
PCN Assembly/Origin TSMC-WF9 Wafer Fab Site Retraction 10/Sep/2013
Manufacturer Product Page PCM1802DBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-26304-1

14:15:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.48600 34.86
100 2.85610 285.61
500 2.43134 1,215.67
1,000 2.05052 2,050.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PCM1802DB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,426 - Immediate
  • Unit Price: 4.72000
  • Tape & Reel (TR) ? : 296-26304-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.77752
  • Digi-Reel® ? : 296-26304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : PCM1802DBG4-ND
  • Minimum Quantity: 130  Non-Stock ?
  • Quantity Available: 9,945 - Factory Stock ?
  • Unit Price: 3.47492
Send Feedback