All prices are in US dollars.
Digi-Key Part Number 401-2016-6-ND
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.82900 8.29
25 0.81160 20.29
50 0.72540 36.27
100 0.69080 69.08
250 0.67352 168.38
500 0.56992 284.96
1,000 0.55264 552.64
Quantity Available Digi-Key Stock: 25,593
Can ship immediately
Manufacturer

Manufacturer Part Number

PCM12SMTR

Description SWITCH SLIDE SPDT 300MA 6V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PCM Series Slide Datasheet
Product Photos PCM12SMTR
Product Training Modules Introduction to Electromechanical Switches
Catalog Drawings PCM1(2,3)SMTR
Standard Package ? 1
Category

Switches

Family

Slide Switches

Series PCM
Packaging ? Digi-Reel®?
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 6V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 1.50mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 10,000 Cycles
Electrical Life -
Operating Force -
Online Catalog PCM Series
Other Names 401-2016-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
401-2016-2-ND PCM12SMTR C&K Components Tape & Reel (TR)? 24,500 - Immediate
0.50240 3,500
401-2016-1-ND PCM12SMTR C&K Components Cut Tape (CT)? 25,594 - Immediate
0.86000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • CUS-12TB - Copal Electronics Inc. | 563-1102-1-ND DigiKey Electronics
  • CUS-12TB
  • Copal Electronics Inc.
  • SWITCH SLIDE SPDT 300MA 4V
  • Unit Price 0.71000
  • JS102011SAQN - C&K Components | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K Components
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.53000
  • JS202011SCQN - C&K Components | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K Components
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • MCP73831T-2ACI/OT - Microchip Technology | MCP73831T-2ACI/OTCT-ND DigiKey Electronics
  • MCP73831T-2ACI/OT
  • Microchip Technology
  • IC CONTROLLR LI-ION 4.2V SOT23-5
  • Unit Price 0.56000
  • 10118192-0001LF - Amphenol FCI | 609-4613-1-ND DigiKey Electronics
  • 10118192-0001LF
  • Amphenol FCI
  • CONN USB MICRO B RECPT SMT R/A
  • Unit Price 0.46000

15:25:13 5/26/2016