Add To Favorites
Product Overview
Digi-Key Part Number PB890-ND
Quantity Available 12,287
Can ship immediately
Manufacturer

Manufacturer Part Number

PCH-105D2H,000

Description RELAY GENERAL PURPOSE SPDT 5A 5V
Expanded Description General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PCH, OEG
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 80mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 277VAC, 30VDC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 63 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 9-1440003-0
PB890
PCH105D2H,000
PCH105D2H000

07:32:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 2.04
10 1.91400 19.14
25 1.70120 42.53
50 1.61620 80.81
100 1.53120 153.12
250 1.36108 340.27
500 1.27602 638.01
1,000 1.19095 1,190.95
5,000 1.14842 5,742.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback