Add To Favorites
Product Overview
Digi-Key Part Number 493-4582-1-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

PCG0E472MCL1GS

Description CAP ALUM POLY 4700UF 2.5V SMD
Expanded Description 4700µF ±20% 2.5V Aluminum Polymer Capacitor Radial, Can - SMD 10 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PCG Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Online Catalog PCG Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 5.6A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4582-1

20:58:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 2.08
10 1.68500 16.85
25 1.53200 38.30
50 1.47060 73.53
100 1.28680 128.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4582-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 0.98478
  • Digi-Reel® ? : 493-4582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback