Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > PCF8885TS/1,118

All prices are in US dollars.
Digi-Key Part Number568-9470-6-ND
Price BreakUnit PriceExtended Price
12.880002.88
102.5800025.80
252.3200058.00
1002.11000211.00
2501.91000477.50
5001.71000855.00
1,0001.440001,440.00
Quantity Available Digi-Key Stock: 2,544
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8885TS/1,118

DescriptionIC PROXIMITY SW 8CH CAP 28-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets I2C-Bus Solutions Guide
PCF8885
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance-
Sensor TypeCapacitive
Sensing Object-
Response Frequency-
Material - BodyPlastic
Shielding-
Voltage - Supply2.5 V ~ 5.5 V
Output TypeDigital
Terminal Type-
Package / Case28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Dynamic CatalogPCF8885 Proximity Switch
Other Names568-9470-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-9470-2-NDPCF8885TS/1,118Tape & Reel (TR)2,500 - Immediate1.330002,500
568-9470-1-NDPCF8885TS/1,118Cut Tape (CT)2,544 - Immediate2.880001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:58:35 5/11/2013 - Help With This Screen