All prices are in US dollars.
Digi-Key Part Number 296-13110-6-ND
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.44700 14.47
100 1.12810 112.81
500 0.93296 466.48
1,000 0.73780 737.80
Quantity Available Digi-Key Stock: 1,053
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

PCF8574PWR

Description IC I/O EXPANDER I2C 8B 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PCF8574
Product Photos 20-TSSOP
Product Training Modules I2C and SMBus Solutions
Manufacturer Product Page PCF8574PWR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Interface - I/O Expanders

Series -
Packaging ? Digi-Reel®?
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Open Drain
Current - Output Source/Sink 1mA, 25mA
Frequency - Clock 100kHz
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Online Catalog I²C I/O Expanders
For Use With
568-3615-ND - DEMO BOARD I2C
Other Names 296-13110-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-13110-2-ND PCF8574PWR Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.66640 2,000
296-13110-1-ND PCF8574PWR Texas Instruments Cut Tape (CT)? 1,053 - Immediate
10,001 - Factory Stock
?
1.62000 1
296-26295-5-ND PCF8574PW Texas Instruments Tube? 647 - Immediate
2,800 - Factory Stock
?
1.66000 1
PCF8574PWRE4-ND PCF8574PWRE4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.66640 2,000
Non-Stock
?
PCF8574PWRG4-ND PCF8574PWRG4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.66640 2,000
Non-Stock
?
PCF8574PWG4-ND PCF8574PWG4 Texas Instruments Tube? 2,800 - Factory Stock
?
1.12600 490
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • PCF8574APWR - Texas Instruments | 296-13107-1-ND DigiKey Electronics
  • PCF8574APWR
  • Texas Instruments
  • IC I/O EXPANDER I2C 8B 20TSSOP
  • Unit Price 1.27000

06:29:49 6/28/2016