Add To Favorites
Product Overview
Digi-Key Part Number 296-13110-1-ND
Quantity Available 5,249
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCF8574PWR

Description IC I/O EXPANDER I2C 8B 20TSSOP
Expanded Description I/O Expander 8 I²C 100kHz 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCF8574
Product Training Modules I2C and SMBus Solutions
Manufacturer Product Page PCF8574PWR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog I²C I/O Expanders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 1mA, 25mA
Frequency - Clock 100kHz
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13110-1

10:48:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.44700 14.47
100 1.12810 112.81
500 0.93296 466.48
1,000 0.73780 737.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13110-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.66640
  • Digi-Reel® ? : 296-13110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,374 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26295-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 549 - Immediate
  • Unit Price: 1.66000
  • Tape & Reel (TR) ? : PCF8574PWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.66640
  • Tape & Reel (TR) ? : PCF8574PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.66640
  • Tube ? : PCF8574PWG4-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.12600
Send Feedback