• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PCF7935AS/3851,122-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PCF7935AS/3851,122

Description IC SECURITY TRANSPONDER PLLMC
Expanded Description RFID Tag Read/Write 125kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Part Status Obsolete
Style -
Technology -
Frequency 125kHz
Memory Type Read/Write
Writable Memory -
Standards -
Operating Temperature -
Size / Dimension -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 935261069122

13:27:40 1/19/2017

Send Feedback