Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-21775-6-ND
Quantity Available 3,181
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9548APWR

Description IC I2C SW 8CH W/RESET 24-TSSOP
Expanded Description Translating Switch Interface 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCA9548A
PCN Design/Specification Datasheet Update 25/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Applications Translating Switch
Interface I²C, SMBus
Voltage - Supply 2.3 V ~ 5.5 V
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Mounting Type Surface Mount
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-34905-6-ND TCA9548APWR Texas Instruments Digi-Reel® ? 10,620 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21775-6

02:36:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 2.88
10 2.58800 25.88
100 2.07980 207.98
500 1.70878 854.39
1,000 1.41584 1,415.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21775-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.27980
  • Cut Tape (CT) ? : 296-21775-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,181 - Immediate
  • Unit Price: 2.88000
  • Tube ? : 296-33511-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
    9,960 - Factory Stock ?
  • Unit Price: 2.88000
  • Tape & Reel (TR) ? : PCA9548APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.27980
Send Feedback