Add To Favorites
Product Overview
Digi-Key Part Number 296-20968-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PCA9546APWR

Description IC I2C SMBUS SWITCH 4CH 16-TSSOP
Expanded Description Translating Switch Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets PCA9546A
Product Training Modules I2C and SMBus Solutions
PCN Design/Specification Datasheet Update 25/Jun/2014
Manufacturer Product Page PCA9546APWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Translating Switch
Interface I²C, SMBus
Voltage - Supply 2.3 V ~ 5.5 V
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-20968-2

22:32:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.83835 1,676.70
6,000 0.80730 4,843.80
10,000 0.77625 7,762.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-20968-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,889 - Immediate
  • Unit Price: 1.89000
  • Digi-Reel® ? : 296-20968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,889 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33508-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 346 - Immediate
    7,740 - Factory Stock ?
  • Unit Price: 2.20000
  • Tape & Reel (TR) ? : 296-28989-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 1.49600
  • Cut Tape (CT) ? : 296-28989-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 420 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 2.27000
  • Digi-Reel® ? : 296-28989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 420 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCA9546APWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.83835
  • Tape & Reel (TR) ? : PCA9546APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.83835
  • Tape & Reel (TR) ? : PCA9546APWTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 1.30900
  • Tube ? : PCA9546APWE4-ND
  • Minimum Quantity: 360  Non-Stock ?
  • Quantity Available: 7,740 - Factory Stock ?
  • Unit Price: 1.49000
  • Tube ? : PCA9546APWG4-ND
  • Minimum Quantity: 360  Non-Stock ?
  • Quantity Available: 7,740 - Factory Stock ?
  • Unit Price: 1.49000
Send Feedback