Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Specialized > PCA9541BS/03,118

All prices are in US dollars.
Digi-Key Part Number568-1848-1-ND
Price BreakUnit PriceExtended Price
12.300002.30
102.0740020.74
251.8576046.44
1001.67040167.04
2501.48320370.80
5001.29600648.00
1,0001.072801,072.80
2,5001.000802,502.00
Quantity Available Digi-Key Stock: 10,587
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9541BS/03,118

DescriptionIC I2C 2:1 SELECTOR 16-HVQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC I2C 2:1 SELECTOR 16-HVQFN | PCA9541BS/03,118 | 568-1848-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PCA9541
Product Photos 16-HVQFN,SOT758-1
Product Training Modules I²C Bus Fundamentals
Featured Product NXP - I²C Interface
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Specialized
Series-
PackagingCut Tape (CT)
Applications2-Channel I²C Multiplexer
InterfaceI²C
Voltage - Supply2.3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Package / Case16-VQFN Exposed Pad
Supplier Device Package16-HVQFN (4x4)
Mounting TypeSurface Mount
Dynamic CatalogNXP Semiconductors
Other Names568-1848-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1848-2-NDPCA9541BS/03,118Tape & Reel (TR)6,000 - Immediate0.936006,000
568-1848-6-NDPCA9541BS/03,118Digi-Reel®10,587 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:43:21 5/22/2013 - Help With This Screen