Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Specialized > PCA9540BDP/DG,118

All prices are in US dollars.
Digi-Key Part Number568-6666-2-ND
Price BreakUnit PriceExtended Price
2,5000.602001,505.00
5,0000.571902,859.50
12,5000.550406,880.00
25,0000.5332013,330.00
62,5000.5160032,250.00
Quantity Available Digi-Key Stock: 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9540BDP/DG,118

DescriptionIC MUX I2C 2CH 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MUX I2C 2CH 8TSSOP | PCA9540BDP/DG,118 | 568-6666-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PCA9540B
I2C-Bus Solutions Guide
Product Photos 8-MSOP
Product Training Modules I²C Bus Fundamentals
Featured Product NXP - I²C Interface
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyInterface - Specialized
Series-
PackagingTape & Reel (TR)
Applications2-Channel I²C Multiplexer
InterfaceI²C
Voltage - Supply2.3 V ~ 5.5 V
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Mounting TypeSurface Mount
Dynamic CatalogNXP Semiconductors
Other Names568-6666-2
PCA9540BDPDG118
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6666-1-NDPCA9540BDP/DG,118Cut Tape (CT)4,930 - Immediate1.550001
568-6666-6-NDPCA9540BDP/DG,118Digi-Reel®4,930 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:28:46 5/19/2013 - Help With This Screen