Add To Favorites
Product Overview
Digi-Key Part Number 296-20952-2-ND
Quantity Available 15,000
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

PCA9536DGKR

Description IC I/O EXPANDER I2C 4B 8VSSOP
Expanded Description I/O Expander 4 I²C, SMBus 400kHz 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of I/O 4
Interface I²C, SMBus
Interrupt Output No
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-20952-2

00:35:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.53060 1,326.50
5,000 0.50407 2,520.35
12,500 0.48512 6,064.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-20952-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,569 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 1.29000
  • Digi-Reel® ? : 296-20952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,569 - Immediate
    7,136 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCA9536DGKRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 0.53060
Send Feedback