Add To Favorites
Product Overview
Digi-Key Part Number 296-20952-1-ND
Quantity Available 6,167
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCA9536DGKR

Description IC I/O EXPANDER I2C 4B 8VSSOP
Expanded Description I/O Expander 4 I²C, SMBus 400kHz 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 4
Interface I²C, SMBus
Interrupt Output No
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Frequency - Clock 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20952-1

23:20:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.15200 11.52
100 0.89790 89.79
500 0.74170 370.85
1,000 0.58556 585.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20952-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.53060
  • Digi-Reel® ? : 296-20952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,167 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCA9536DGKRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.53060
Send Feedback