Add To Favorites
Product Overview
Digi-Key Part Number 296-24731-1-ND
Quantity Available 5,392
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCA9534ARGTR

Description IC I/O EXPANDER I2C 8B 16VQFN
Expanded Description I/O Expander 8 I²C, SMBus 400kHz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PCA9534A
PCN Design/Specification Datasheet Update 25/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I²C I/O Expanders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24731-1

02:53:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.50900 15.09
100 1.21320 121.32
500 0.99678 498.39
1,000 0.82591 825.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24731-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.74655
  • Digi-Reel® ? : 296-24731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,392 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCA9534ARGTRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.74655
Send Feedback