Add To Favorites
Product Overview
Digi-Key Part Number 296-21760-1-ND
Quantity Available 11,455
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCA9534APWR

Description IC I/O EXPANDER I2C 8B 16TSSOP
Expanded Description I/O Expander 8 I²C, SMBus 400kHz 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PCA9534A
PCN Design/Specification Datasheet Update 25/Jun/2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog I²C I/O Expanders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Frequency - Clock 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21760-1

01:29:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.51000 15.10
100 1.21110 121.11
500 0.99540 497.70
1,000 0.82397 823.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21760-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.74655
  • Digi-Reel® ? : 296-21760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,455 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33491-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: 1.96000
  • Tube ? : PCA9534APWG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 9,990 - Factory Stock ?
  • Unit Price: 1.32600
Send Feedback