Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-23734-2-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

PCA9517DR

Description IC REDRIVER I2C 1CH 400KHZ 8SOIC
Expanded Description Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-39221-2-ND TCA9517DR Texas Instruments Tape & Reel (TR) ? 0
0.40040 2,500
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 2
Delay Time -
Signal Conditioning -
Capacitance - Input 6pF
Voltage - Supply 0.9 V ~ 5.5 V, 2.7 V ~ 5.5V
Current - Supply 1.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-23734-2
HPA02225DR
HPA02225DR-ND
PCA9517DR-ND

16:33:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.35660 3,391.50
5,000 1.30560 6,528.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33488-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 3.23000
  • Cut Tape (CT) ? : 296-23734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.78000
  • Digi-Reel® ? : 296-23734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCA9517DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.35660
  • Tube ? : PCA9517DG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 2.37902
Send Feedback