Add To Favorites
Product Overview
Digi-Key Part Number 296-30393-1-ND
Quantity Available 6,617
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9515BDGKR

Description IC REDRIVER I2C 1CH 8VSSOP
Expanded Description Buffer, ReDriver 1 Channel 400kHz 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 7pF
Voltage - Supply 2.3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30393-1

18:44:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.49900 14.99
100 1.20230 120.23
500 0.98820 494.10
1,000 0.81801 818.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30393-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.74115
  • Digi-Reel® ? : 296-30393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,617 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback