Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-20945-6-ND
Quantity Available 2,307
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCA9515ADR

Description IC REDRIVER I2C 1CH 400KHZ 8SOIC
Expanded Description Buffer, ReDriver 1 Channel 400kHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCA9515A
Product Training Modules I2C and SMBus Solutions
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
PCN Design/Specification Datasheet Update 25/Jun/2014
Manufacturer Product Page PCA9515ADR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 7pF
Voltage - Supply 2.3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20945-6

13:09:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.76300 17.63
100 1.41730 141.73
500 1.16442 582.21
1,000 0.96480 964.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20945-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.87210
  • Cut Tape (CT) ? : 296-20945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,307 - Immediate
    9,808 - Factory Stock ?
  • Unit Price: 1.96000
  • Tube ? : 296-33487-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 2.21000
  • Tape & Reel (TR) ? : 296-28987-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 8,250 - Factory Stock ?
  • Unit Price: 1.26526
  • Tube ? : PCA9515ADG4-ND
  • Minimum Quantity: 375  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 1.49800
Send Feedback