Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-20646-6-ND
Quantity Available 3,089
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCA9515ADGKR

Description IC REDRIVER I2C 1CH 8VSSOP
Expanded Description Buffer, ReDriver 1 Channel 400kHz 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCA9515A
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
PCN Design/Specification Datasheet Update 25/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 7pF
Voltage - Supply 2.3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-30393-6-ND PCA9515BDGKR Texas Instruments Digi-Reel® ? 6,617 - Immediate
Digi-Reel® 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20646-6

10:57:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.83700 18.37
100 1.47390 147.39
500 1.21140 605.70
1,000 1.00277 1,002.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20646-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.90855
  • Cut Tape (CT) ? : 296-20646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,089 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 2.05000
  • Tape & Reel (TR) ? : 296-32202-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: 1.49800
  • Cut Tape (CT) ? : 296-32202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: 2.28000
  • Digi-Reel® ? : 296-32202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCA9515ADGKRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.90855
  • Tape & Reel (TR) ? : PCA9515ADGKTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: 1.31076
Send Feedback